Maxim MAX3317ECAP+T technical specifications.
| Package/Case | SSOP |
| Data Rate | 460Kbps |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 3V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 0.175us |
| RoHS Compliant | Yes |
| Series | MAX3317E |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3317ECAP+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.