The MAX3319EAE-T is an industrial-grade dual-line transceiver with a maximum operating temperature of 85 degrees Celsius. It has 16 terminals and operates between a minimum of -40 degrees Celsius and a maximum of 85 degrees Celsius. The device is packaged in a 5.29mm wide and 6.2mm long SSOP-16 package. It has a nominal supply voltage of 2.5V and a maximum supply current of 1mA. The transceiver features Schmitt trigger input characteristics and is suitable for use in industrial applications.
Maxim MAX3319EAE-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 5.29 |
| Length | 6.2 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.25 |
| Supply Voltage-Max | 3 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3319EAE-T to view detailed technical specifications.
No datasheet is available for this part.