The MAX3320TEAP-T is a 20-pin industrial-grade line transceiver with a Schmitt trigger input, designed for operation with a 3.3V supply voltage. It features a temperature grade of industrial, with an operating temperature range of -40 to 85 degrees Celsius. The device is packaged in a 0.200 inch, 0.65 mm pitch SSOP-20 package. The MAX3320TEAP-T is a single-function interface IC, suitable for use in a variety of applications requiring a reliable and efficient data transmission solution.
Maxim MAX3320TEAP-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 5.29 |
| Length | 7.2 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3320TEAP-T to view detailed technical specifications.
No datasheet is available for this part.