
Full-duplex RS-232 transceiver, operating at 250 kbps, features dual 5V supply capability with a maximum operating voltage of 5.5V. This surface-mount integrated circuit, housed in a TSSOP package, includes two drivers and two receivers. It offers a wide operating temperature range from -40°C to 85°C and a propagation delay of 0.7µs. RoHS compliant and lead-free, this transceiver is designed for efficient data communication.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Maxim MAX3322EEUP+ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Dual Supply Voltage | 5V |
| Height | 0.9mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 6.5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 5V |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.7us |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 350mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Type | Dual |
| Weight | 0.006737oz |
| Width | 4.4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3322EEUP+ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
