The MAX333AEWP/GG8 is a 20-pin dual multiplexer from Maxim, operating within an industrial temperature range of -40°C to 85°C. It has a nominal supply voltage of 15V and a maximum supply voltage of 20V, with a minimum supply voltage of 4.5V. The device is packaged in a 20-pin R-PDSO-G20 package, measuring 7.5mm in width and 12.8mm in length.
Maxim MAX333AEWP/GG8 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 20 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX333AEWP/GG8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.