The MAX333AMWP/PR is a 20-pin dual multiplexer with 4 functions, operating over a temperature range of -55 to 125°C. It is packaged in a 0.300 INCH, SOIC-20 package. The device has a supply voltage range of 4.5 to 20V and a negative supply voltage range of -15V. The multiplexer has 1 channel and 20 terminals, with a terminal position of dual.
Maxim MAX333AMWP/PR technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G20 |
| Width | 7.5 |
| Length | 12.8 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX333AMWP/PR to view detailed technical specifications.
No datasheet is available for this part.