The MAX333MJP is a dual multiplexer with 20 terminals, operating over a military temperature grade range of -55 to 125 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage of 18V, with a minimum supply voltage of 5V. The device is packaged in a 20-pin CERDIP package.
Maxim MAX333MJP technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T20 |
| Width | 7.62 |
| Pin Count | 20 |
| Number of Functions | 4 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX333MJP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.