Maxim MAX3341EEBE technical specifications.
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3341EEBE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.