Maxim MAX3346EEUD-T technical specifications.
| Package/Case | TSSOP |
| Data Rate | 12Mbps |
| Number of Transceivers | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3346EEUD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.