Maxim MAX336EAI+T technical specifications.
| Package/Case | SSOP |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 762mW |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| Operating Supply Current | 700uA |
| Operating Supply Voltage | 28V |
| Package Quantity | 2000 |
| Packaging | Tape and Reel |
| Propagation Delay | 500ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX336EAI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.