The MAX3376EEKA-T is an industrial-temperature interface circuit with a maximum operating temperature of 85 degrees Celsius. It features 8 terminals and a dual-terminal position. The device is packaged in an 8-pin SOT-23 package, measuring 1.625mm in width and 2.9mm in length. It operates on a supply voltage range of 1.2 to 5.5 volts and is suitable for use in industrial environments.
Maxim MAX3376EEKA-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 1.625 |
| Length | 2.9 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.2 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3376EEKA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.