
Bidirectional translator and level shifter IC with 4 bits and 4 channels. Features a 16Mbps data rate and 15ns propagation delay. Operates with supply voltages from 1.65V to 5.5V. Offers 3-state output type and supports high/low level output currents of -20uA and 20uA respectively. Packaged in tape and reel, this RoHS compliant component is suitable for operation between -40°C and 85°C.
Maxim MAX3378EETD+T technical specifications.
| Data Rate | 16Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 20uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Output Type | 3-STATE |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3378EETD+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.