RS-232 transceiver IC, surface mount, 250Kbps data rate, 3 transmitters, 3 receivers, and 1 transceiver. Features 12 I/Os, 3 drivers, and 3 receivers. Operates from 3V to 5.5V supply voltage with a maximum supply current of 1mA. Packaged in a 24-TSSOP with dimensions of 7.9mm length, 4.5mm width, and 0.95mm height. RoHS compliant with a propagation delay of 0.15us.
Maxim MAX3387ECUG+ technical specifications.
| Package/Case | TSSOP |
| Data Rate | 250Kbps |
| Height | 0.95mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 7.9mm |
| Logic Function | Transceiver, Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of I/Os | 12 |
| Number of Receivers | 3 |
| Number of Transceivers | 1 |
| Number of Transmitters | 3 |
| Package Quantity | 62 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15us |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3387ECUG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
