The MAX3388ECUG-T is a commercial-grade, dual-line transceiver with a Schmitt trigger input characteristic. It operates over a temperature range of 0°C to 70°C and has a maximum supply current of 1uA. The device is available in a 24-pin TSSOP package with a 4.4mm width and 7.8mm length. It is designed for use in bus transceiver applications and is compliant with various industry standards.
Maxim MAX3388ECUG-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 24 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G24 |
| Width | 4.4 |
| Length | 7.8 |
| Pin Count | 24 |
| Number of Functions | 2 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 1 |
| Supply Voltage-Nom | 2.5 |
| Supply Voltage-Min | 2.35 |
| Supply Voltage-Max | 3 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3388ECUG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.