The MAX3392EEUD-T is an industrial-grade interface circuit with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It features a 14-pin TSSOP package and operates on a supply voltage range of 1.65 to 5.5V. This interface circuit has a number of functions and is designed for use in industrial applications.
Maxim MAX3392EEUD-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 14 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G14 |
| Width | 4.4 |
| Length | 5 |
| Pin Count | 14 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 1.65 |
| Supply Voltage-Max | 5.5 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3392EEUD-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.