
Bidirectional 2-bit translator and level shifter IC, supporting data rates up to 6Mbps. Features a wide supply voltage range from 1.65V to 5.5V with low supply current of 150uA. Offers 10mA low-level output current and -15mA high-level output current. Operates across a temperature range of -40°C to 85°C. Packaged in a compact 3.1mm x 3.1mm x 0.75mm surface-mount package, supplied on tape and reel.
Maxim MAX3394EETA+T technical specifications.
| Data Rate | 6Mbps |
| Height | 0.75mm |
| High Level Output Current | -15mA |
| Length | 3.1mm |
| Logic Function | Translator |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 1.455W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Inputs | 2 |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Propagation Delay | 50ns |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 150uA |
| Turn-On Delay Time | 600ns |
| Width | 3.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3394EETA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
