
Bidirectional translator and level shifter IC with 4 channels and 4 bits, supporting data rates up to 6Mbps. Features a wide supply voltage range from 1.65V to 5.5V, with output currents of 10mA (low) and -15mA (high). Operates across an extended temperature range of -40°C to 85°C. This RoHS compliant component is housed in a compact 12-TQFN package with dimensions of 4.1mm x 4.1mm x 0.75mm.
Maxim MAX3395EETC+ technical specifications.
| Data Rate | 6Mbps |
| Height | 0.75mm |
| High Level Output Current | -15mA |
| Length | 4.1mm |
| Logic Function | Translator |
| Low Level Output Current | 10mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.65V |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Inputs | 4 |
| Package Quantity | 75 |
| Packaging | Rail/Tube |
| Propagation Delay | 50ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Turn-On Delay Time | 600ns |
| Width | 4.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3395EETC+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
