
Dual bidirectional level translator IC for surface mount applications. Features 2 channels, 2 bits, and a logic function as a translator. Operates with a minimum supply voltage of 1.2V and a maximum of 5.5V, supporting data rates up to 16Mbps. Offers a low-level output current of 1mA and a high-level output current of -20uA. Packaged in WFDFN with a propagation delay of 15ns, suitable for operating temperatures from -40°C to 85°C.
Maxim MAX3397EELA+T technical specifications.
| Package/Case | WFDFN |
| Channel Type | Bidirectional |
| Data Rate | 16Mbps |
| High Level Output Current | -20uA |
| Logic Function | Translator |
| Low Level Output Current | 1mA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 381mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Mount | Surface Mount |
| Number of Bits | 2 |
| Number of Channels | 2 |
| Number of Circuits | 1 |
| Number of Inputs | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 15ns |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 300uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3397EELA+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
