Maxim MAX3420EEVKIT-2+ technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Interface | SPI, USB |
| Lead Free | Lead Free |
| Length | 297mm |
| Max Input Voltage | 5V |
| Operating Supply Voltage | 3.3V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3420EEVKIT-2+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
