Maxim MAX34405BEZT+T technical specifications.
| Package/Case | TSOT |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 1.2V |
| Number of Channels | 8 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Supply Current | 100nA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX34405BEZT+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.