Maxim MAX34406EVKIT# technical specifications.
| -3db Bandwidth | 30kHz |
| Evaluation Kit | Yes |
| Gain Bandwidth Product | 30kHz |
| Input Offset Voltage (Vos) | 600uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX34406EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.