Maxim MAX34406HETG+T technical specifications.
| -3db Bandwidth | 30kHz |
| Package/Case | QFN |
| Common Mode Rejection Ratio | 86dB |
| Gain Bandwidth Product | 30kHz |
| Input Bias Current | 200nA |
| Input Offset Voltage (Vos) | 100uV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.222W |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Operating Supply Current | 200uA |
| Operating Supply Voltage | 5.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Supply Current | 200uA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX34406HETG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
