Maxim MAX34441ETL+ technical specifications.
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 2.86W |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Number of Voltages Monitored | 5 |
| Operating Supply Current | 2.5mA |
| Overvoltage Threshold | 2.55V |
| Package Quantity | 50 |
| Packaging | Tray |
| RoHS Compliant | Yes |
| Series | MAX34441 |
| Undervoltage Threshold | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX34441ETL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.