Maxim MAX34441EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Height | 30mm |
| Interface | I2C |
| Length | 297mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | -300mV |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Width | 210mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX34441EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.