Maxim MAX34446EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Number of Voltages Monitored | 4 |
| Operating Supply Current | 3mA |
| Package Quantity | 1 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX34446EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.