Maxim MAX3452EETE technical specifications.
| Data Rate | 12Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Transceivers | 1 |
| Operating Supply Current | 10mA |
| Operating Supply Voltage | 3.6V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX3452 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3452EETE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.