Maxim MAX34565EVKIT# technical specifications.
| Evaluation Kit | Yes |
| Output Current | 3.6A |
| Output Voltage | 1.95V |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX34565EVKIT# to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.