The MAX3467CSA-T is a commercial-grade, 8-pin SOP8 package line transceiver with a supply voltage range of 4.75V to 5.25V and a maximum supply current of 4mA. It features differential Schmitt trigger input characteristics and operates within a temperature range of 0°C to 70°C. The device is designed for use in interface applications and is compliant with commercial temperature grade specifications.
Maxim MAX3467CSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 4 |
| Supply Voltage-Nom | 5 |
| Supply Voltage-Min | 4.75 |
| Supply Voltage-Max | 5.25 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3467CSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.