Half-duplex transceiver IC for RS-422 and RS-485 interfaces, featuring a 2.5Mbps data rate and 65ns propagation delay. Operates with a supply voltage range of 3V to 3.6V, with a typical 3.3V operating voltage. This surface-mount SOIC package component offers one driver and one receiver, with a maximum power dissipation of 471mW. It is RoHS compliant and designed for industrial applications.
Maxim MAX3486ESA+ technical specifications.
| Package/Case | SOIC |
| Data Rate | 2.5Mbps |
| Height | 1.5mm |
| Interface | RS-422, RS-485 |
| Length | 5mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 471mW |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transceivers | 1 |
| Number of Transmitters | 1 |
| Operating Supply Voltage | 3.3V |
| Output Current | 20uA |
| Output Voltage | 3V |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Propagation Delay | 65ns |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 50mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Half Duplex |
| Supply Current | 1.1mA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3486ESA+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.