The MAX3488ECSA-T is an 8-channel differential line transceiver from Maxim, designed for operation at 3.3V with a commercial temperature grade. It features a differential Schmitt trigger input characteristic and is packaged in a SOP8 package with a width of 3.9mm and a length of 4.9mm. The device has a maximum supply current of 2.2mA and can operate over a temperature range of 0 to 70 degrees Celsius.
Maxim MAX3488ECSA-T technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 2.2 |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 3 |
| Supply Voltage-Max | 3.6 |
| Interface IC Type | LINE TRANSCEIVER |
| Input Characteristics | DIFFERENTIAL SCHMITT TRIGGER |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3488ECSA-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.