The MAX3507EGI-T is an industrial telecom IC with a quad terminal position and 28 pins in a QFN-28 package. It operates over a temperature range of -40 to 85°C. The device has a nominal supply voltage of 5V and is suitable for industrial applications.
Maxim MAX3507EGI-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 28 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-N28 |
| Width | 5 |
| Length | 5 |
| Pin Count | 28 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 5 |
| RoHS | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3507EGI-T to view detailed technical specifications.
No datasheet is available for this part.