Maxim MAX3518ETP+ technical specifications.
| Package/Case | QFN |
| Gain | 33dB |
| Height | 0.75mm |
| Length | 5.1mm |
| Max Frequency | 85MHz |
| Min Frequency | 5MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 4.75V |
| Mount | Surface Mount |
| Operating Frequency | 5 MHz to 85 MHz |
| Operating Supply Current | 300mA |
| Operating Supply Voltage | 5V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3518ETP+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.