Maxim MAX3524EVB technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 10 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| Supply Current-Max | 95 |
| RoHS | No |
| Lead Free | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3524EVB to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.