Full-duplex RS-422/RS-485 transceiver for robust serial communication. Features a 1Mbps data rate and operates from a 3V to 5.5V supply. This surface-mount SOIC package integrates one driver and one receiver, supporting a 3.7V output voltage. Designed for reliable operation between 0°C and 85°C with a maximum power dissipation of 750mW.
Maxim MAX3535EEWI+T technical specifications.
| Package/Case | SOIC |
| Data Rate | 1Mbps |
| Interface | RS-422, RS-485 |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 750mW |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 1 |
| Number of Receivers | 1 |
| Number of Transmitters | 1 |
| Output Voltage | 3.7V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| Receiver Hysteresis | 30mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 5.9mA |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3535EEWI+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.