Maxim MAX3537UTC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | 0 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3537UTC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.