Maxim MAX3541ELM+T technical specifications.
| Current - Receiving | 230mA |
| Frequency | 862MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3541ELM+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.