Maxim MAX3543CTL+ technical specifications.
| Frequency | 862MHz |
| Height | 0.75mm |
| Length | 5.1mm |
| Max Frequency | 862MHz |
| Min Frequency | 47MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 270mA |
| Max Supply Voltage | 3.5V |
| Min Supply Voltage | 3.1V |
| Mount | Surface Mount |
| Operating Supply Current | 270mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Width | 5.1mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3543CTL+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.