Maxim MAX3543CTL+T technical specifications.
| Frequency | 862MHz |
| Max Frequency | 862MHz |
| Min Frequency | 47MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 270mA |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3543CTL+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.