Maxim MAX3558CGI technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 28 |
| Min Operating Temperature | 0 |
| Number of Functions | 4 |
| Supply Current-Max | 396 |
| RoHS | No |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3558CGI to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.