Maxim MAX3580EVKIT+ technical specifications.
| Evaluation Kit | Yes |
| Frequency | 878MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.5V |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3580EVKIT+ to view detailed technical specifications.
No datasheet is available for this part.