Fault-protected multiplexer IC featuring a single channel and single circuit configuration. This surface mount component operates with a dual supply voltage range of 4.5V to 18V, with a nominal supply current of 500µA and an operating supply current of 1mA. The SOIC package measures 10.5mm in length, 7.6mm in width, and 2.35mm in height, supporting a temperature range of 0°C to 70°C. It offers a DPST throw configuration and an on-state resistance of 1.8kΩ, adhering to RoHS compliance.
Maxim MAX358CWE+ technical specifications.
| Package/Case | SOIC |
| Height | 2.35mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Logic Function | Multiplexer |
| Max Dual Supply Voltage | 18V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 4.5V |
| Mount | Surface Mount |
| Nominal Supply Current | 500uA |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Switches | 1 |
| On-State Resistance | 1.8kR |
| Operating Supply Current | 1mA |
| Operating Supply Voltage | 15V |
| Package Quantity | 46 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Type | Dual |
| Throw Configuration | DPST |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX358CWE+ to view detailed technical specifications.
No datasheet is available for this part.