The MAX359CWE-T is a 16-channel dual-supply multiplexer from Maxim, featuring a commercial extended temperature grade. It operates with a nominal supply voltage of 15V and a maximum supply voltage of 18V, with a minimum supply voltage of 4.5V. The device is packaged in a 16-pin SOP package and is suitable for use in a variety of applications. The MAX359CWE-T is designed to operate over a temperature range of 0 to 75 degrees Celsius.
Maxim MAX359CWE-T technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.6745 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 18 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Number of Channels | 4 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX359CWE-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.