The MAX3625ACUG+T is a single crystal oscillator with a nominal supply current of 74mA and an operating supply voltage of 4V. It features a PLL and operates over a temperature range of -40°C to 70°C. The oscillator is packaged in a TSSOP package and is suitable for surface mount applications. It has a maximum operating frequency of 318.75MHz and a nominal frequency of 24.8MHz.
Maxim MAX3625ACUG+T technical specifications.
| Package/Case | TSSOP |
| Frequency | 24.8MHz |
| Input | Crystal |
| Max Frequency | 318.75MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Nominal Supply Current | 74mA |
| Number of Circuits | 1 |
| Number of Outputs | 3 |
| Operating Supply Current | 72mA |
| Operating Supply Voltage | 4V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| PLL | Yes |
| Series | MAX3625 |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3625ACUG+T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.