The MAX3645ESE is an industrial telecom IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -40 degrees Celsius. It features 16 terminals in a dual terminal position and is packaged in a 0.150 inch SOIC-16 package. The IC operates at a nominal supply voltage of 3.3 volts and has a maximum supply current of 0.027 milliamps. It is designed for industrial applications and meets the requirements of various telecom standards.
Maxim MAX3645ESE technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Current-Max | 0.027 |
| Supply Voltage-Nom | 3.3 |
| RoHS | No |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3645ESE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.