The MAX3646ETG-T is a 24-channel quad interface circuit from Maxim, operating over a temperature range of -40 to 85°C. It is available in a 4 x 4 mm, 0.80 mm height TQFN-24 package. The device has a nominal supply voltage of 3.3V, with a minimum and maximum voltage of 2.97V and 3.63V, respectively. The interface IC type is an interface circuit.
Maxim MAX3646ETG-T technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 24 |
| Min Operating Temperature | -40 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-XQCC-N24 |
| Width | 4 |
| Length | 4 |
| Pin Count | 24 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom | 3.3 |
| Supply Voltage-Min | 2.97 |
| Supply Voltage-Max | 3.63 |
| Interface IC Type | INTERFACE CIRCUIT |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Maxim MAX3646ETG-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.