
Quad SPST analog switch IC, featuring 4 independent SPST switches. Operates with dual supply voltages from 4.5V to 20V, or single supply from 10.8V to 24V. Offers low on-state resistance of 85 Ohms and a maximum power dissipation of 696mW. Packaged in a 16-pin SOIC surface-mount format, this RoHS compliant component operates within a temperature range of 0°C to 70°C.
Maxim MAX364CSE+ technical specifications.
| Package/Case | SOIC |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 20V |
| Min Dual Supply Voltage | 4.5V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Power Dissipation | 696mW |
| Max Supply Current | 100pA |
| Max Supply Voltage | 24V |
| Min Supply Voltage | 10.8V |
| Mount | Surface Mount |
| Number of Bits | 4 |
| Number of Channels | 4 |
| Number of Circuits | 4 |
| Number of Switches | 4 |
| On-State Resistance | 85R |
| Operating Supply Voltage | 20V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Supply Current | 100pA |
| Supply Type | Single, Dual |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX364CSE+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.