
622Mbps Laser Driver IC, featuring a single channel and driver, operates with a 3.14V to 5V supply voltage range and 3.3V typical. This surface mount component, housed in a 5.2mm x 5.2mm x 1.05mm TQFP package, offers a maximum power dissipation of 929mW and an input bias current of 80mA. It functions across an operating temperature range of -40°C to 85°C with a typical supply current of 38mA.
Maxim MAX3668EHJ+ technical specifications.
| Package/Case | TQFP |
| Data Rate | 622Mbps |
| Height | 1.05mm |
| Input Bias Current | 80mA |
| Length | 5.2mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 929mW |
| Max Supply Current | 60mA |
| Max Supply Voltage | 5V |
| Min Supply Voltage | 3.14V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Number of Drivers | 1 |
| Operating Supply Current | 38mA |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 360 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 38mA |
| Termination | SMD/SMT |
| Weight | 0.002568oz |
| Width | 5.2mm |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3668EHJ+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
