Maxim MAX3676EHJ technical specifications.
| Package/Case | TQFP |
| Input | PECL |
| Lead Free | Contains Lead |
| Max Frequency | 622.08MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Package Quantity | 360 |
| Packaging | Tray |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | No |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3676EHJ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
