Maxim MAX3676EHJ-T technical specifications.
| Package/Case | TQFP |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | MAX3676 |
| RoHS | Not CompliantNo |
Download the complete datasheet for Maxim MAX3676EHJ-T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.