
The MAX3681EAG+ is a surface mount IC with a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It operates at a maximum supply voltage of 3.6V and a minimum supply voltage of 3V. The IC has a data rate of 622Mbps and an operating supply current of 80mA. It is available in a SSOP package and is RoHS compliant.
Maxim MAX3681EAG+ technical specifications.
| Package/Case | SSOP |
| Data Rate | 622Mbps |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Inputs | 1 |
| Number of Outputs | 4 |
| Operating Supply Current | 80mA |
| Package Quantity | 58 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| Weight | 0.007764oz |
| RoHS | Compliant |
Download the complete datasheet for Maxim MAX3681EAG+ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
